
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč13.142 |
10+ | Kč10.233 |
100+ | Kč9.330 |
500+ | Kč8.602 |
1000+ | Kč8.577 |
2500+ | Kč8.552 |
5000+ | Kč8.377 |
Product Information
Product Overview
M74HC4060YRM13TR is a is a 14-stage binary counter/oscillator. It is fabricated with silicon gate using C²MOS technology. The oscillator configuration allows design of RC or crystal oscillator circuits. A high level on the CLEAR accomplishes the reset function, i.e. all counter outputs are made low and the oscillator is disabled. A negative transition on the clock input increments the counter. Ten kinds of divided output are provided; 4 to 10 and 12 to 14 stage. The maximum division available at Q12 is 1/16384 of the oscillator frequency. The input and the CLEAR input are equipped with protection circuits against static discharge and transient excess voltage. This oscillator is used in automotive, industrial, computer, consumer applications.
- High speed is fmax = 65MHz (typ) at VCC = 6V
- Low power dissipation is ICC = 4A (max) at TA = 25°C
- High noise immunity is NIH = VNIL = 28% VCC (min)
- Symmetrical output impedance is IOH = IOL = 4mA (min)
- Balanced propagation delay is TPLH ≅ TPHL
- Wide operating voltage range is VCC (opr.) = 2V to 6V
- Pin and function compatible with 74 series 4060
- ESD performance is HBM: 2kV, MM: 200V CDM: 1kV
- Temperature range is -40°C to +125°C
- Power dissipation is 500mW, case style is SO16
Technical Specifications
74HC4060
65MHz
SOIC
16Pins
6V
744060
125°C
MSL 3 - 168 hours
Binary
-
SOIC
2V
MM74HC
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate