Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč279.391 |
10+ | Kč261.584 |
25+ | Kč253.810 |
50+ | Kč248.292 |
100+ | Kč242.774 |
Product Information
Product Overview
MASTERGAN1TR is an advanced power system-in-package integrating a gate driver and two enhancement mode GaN transistors in half‑bridge configuration. The integrated power GaNs have RDS(ON) of 150 mΩ and 650 V drain‑source breakdown voltage, while the high side of the embedded gate driver can be easily supplied by the integrated bootstrap diode. The MASTERGAN1TR features UVLO protection on both the lower and upper driving sections, preventing the power switches from operating in low efficiency or dangerous conditions, and the interlocking function avoids cross-conduction conditions. The input pins extended range allows easy interfacing with microcontrollers, DSP units or Hall effect sensors. The MASTERGAN1TR operates in the industrial temperature range, -40°C to 125°C. The device is available in a compact 9x9 mm QFN package.
- Reverse current capability
- Zero reverse recovery loss
- Dedicated pin for shutdown functionality
- Accurate internal timing match
- 3.3 V to 15V compatible inputs with hysteresis and pull-down
- Overtemperature protection
- Bill of material reduction
- Very compact and simplified layout
- Flexible, easy and fast design
Technical Specifications
4.75V
10A
-
31Pins
-
No SVHC (21-Jan-2025)
9.5V
-
QFN-EP
-
-
Technical Docs (2)
Alternatives for MASTERGAN1TR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate