Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMP34DT01TR
Order Code2807092
Technical Datasheet
Audio Control TypeMEMS Microphone
Supply Voltage Range1.64V to 3.6V
Control Interface-
Audio IC Case StyleHCLGA
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Audio Control Type
MEMS Microphone
Control Interface
-
No. of Pins
4Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Range
1.64V to 3.6V
Audio IC Case Style
HCLGA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000083
Product traceability