Print Page
Image is for illustrative purposes only. Please refer to product description.
42,534 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč16.402 |
10+ | Kč10.208 |
100+ | Kč6.571 |
500+ | Kč5.041 |
1000+ | Kč4.464 |
5000+ | Kč3.637 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč82.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP0102BL 5AA4
Order Code2396062
Technical Datasheet
Peak Repetitive Off State Voltage200V
Gate Trigger Current Max200µA
Average On State Current160mA
On State RMS Current250mA
Thyristor Case StyleSOT-23
No. of Pins3Pins
Peak Non Repetitive Surge Current7A
Holding Current Max6mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P0102BL 5AA4 is a standard sensitive Silicon Controlled Rectifier (SCR) with highly sensitive triggering level. It is suitable for all applications where available gate current is limited, such as ground fault circuit interrupters, pilot circuits in solid state relays, smoke and alarm detectors.
- 0.80A ON-state RMS current
- Repetitive peak OFF-state voltage up to 600V
- Triggering gate current from 5 to 200µA
Applications
Power Management, Sensing & Instrumentation
Technical Specifications
Peak Repetitive Off State Voltage
200V
Average On State Current
160mA
Thyristor Case Style
SOT-23
Peak Non Repetitive Surge Current
7A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
250mA
No. of Pins
3Pins
Holding Current Max
6mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
Product traceability