Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPD85004
Order Code2629762
Technical Datasheet
Drain Source Voltage Vds40V
Continuous Drain Current Id2A
Power Dissipation6W
Operating Frequency Min-
Operating Frequency Max1GHz
Transistor Case StyleSOT-89
No. of Pins3Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Technical Specifications
Drain Source Voltage Vds
40V
Power Dissipation
6W
Operating Frequency Max
1GHz
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
2A
Operating Frequency Min
-
Transistor Case Style
SOT-89
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106