Print Page
Image is for illustrative purposes only. Please refer to product description.
221 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč202.646 |
5+ | Kč198.383 |
10+ | Kč194.119 |
50+ | Kč175.811 |
100+ | Kč157.502 |
250+ | Kč139.194 |
Price for:Each
Minimum: 1
Multiple: 1
Kč202.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT10N120
Order Code3129687
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id12A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.5ohm
Transistor Case StyleHiP247
No. of Pins3Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max3.5V
Power Dissipation150W
Operating Temperature Max200°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
12A
Drain Source On State Resistance
0.5ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
3.5V
Operating Temperature Max
200°C
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
HiP247
Rds(on) Test Voltage
20V
Power Dissipation
150W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
Product traceability