Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCTH90N65G2V-7
Order Code3366995
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč723.809 |
5+ | Kč689.198 |
10+ | Kč654.588 |
50+ | Kč540.725 |
100+ | Kč518.404 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč723.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCTH90N65G2V-7
Order Code3366995
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id116A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.018ohm
Transistor Case StyleH2PAK
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max3.2V
Power Dissipation484W
Operating Temperature Max175°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
116A
Drain Source On State Resistance
0.018ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
3.2V
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
H2PAK
Rds(on) Test Voltage
18V
Power Dissipation
484W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00145
Product traceability