Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA4F5.0AY
Order Code3366930
Product RangeTransil SMA4FxxAY Series
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA4F5.0AY
Order Code3366930
Product RangeTransil SMA4FxxAY Series
Technical Datasheet
Product RangeTransil SMA4FxxAY Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max13.4V
Diode Case StyleDO-221AC
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7.1V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Transil SMA4FxxAY Series
Reverse Standoff Voltage
5V
Diode Case Style
DO-221AC
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
TVS Polarity
Unidirectional
Clamping Voltage Max
13.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.1V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
Product traceability