Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6T15AY
Order Code3366934
Product RangeTransil SMA6TY Series
Technical Datasheet
1,660 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč17.004 |
10+ | Kč10.985 |
100+ | Kč8.176 |
500+ | Kč6.596 |
1000+ | Kč5.894 |
5000+ | Kč5.618 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč85.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6T15AY
Order Code3366934
Product RangeTransil SMA6TY Series
Technical Datasheet
Product RangeTransil SMA6TY Series
TVS PolarityUnidirectional
Reverse Standoff Voltage12.8V
Clamping Voltage Max27.2V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage14.3V
Maximum Breakdown Voltage15.8V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Technical Specifications
Product Range
Transil SMA6TY Series
Reverse Standoff Voltage
12.8V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
14.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
27.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
15.8V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability