Print Page
Image is for illustrative purposes only. Please refer to product description.
742 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč28.090 |
10+ | Kč20.465 |
100+ | Kč16.377 |
500+ | Kč14.722 |
1000+ | Kč14.220 |
2500+ | Kč13.343 |
5000+ | Kč13.067 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč28.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST232CTR
Order Code3130066
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers2Receivers
No. of Transmitters2
Communication Mode-
Data Rate Max220Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
ST232CTR is a 5V-powered multi-channel RS-232 driver and receiver. It is particularly suitable for applications where ±12V is not available. It uses a single 5V power supply and only four external capacitors (0.1µF). It is used in applications such as portable computers, low-power modems, interface translation, battery-powered RS-232 systems, and multi-drop RS-232 networks.
- Supply voltage range from 4.5V to 5.5V
- Controlled output slew rate
- VCC Power supply current is 5mA typical at (no load, TA = 25°C)
- Input leakage current is ±40µA maximum at (C1 - C4 = 0.1µF, VCC = 5V ±10%, TA = -40 to 85°C)
- Transition slew rate is 7V/µs typical at (TA = 25°C, VCC = 5V, RL = 3 to 7Kohm, CL = 50 to 2500pF)
- Data rate is 220Kbits/s typical at (TA = 25°C, VCC = 5V, RL = 3 to 7Kohm, CL = 50 to 2500pF)
- Receiver propagation delay is 0.3µs typical at (CL = 150pF, TA = 25°C, VCC = 5V)
- Transmitter output resistance is 300 ohm minimum at (VCC = V+ = V- = 0V, VOUT = ±2V)
- Operating temperature range from 0°C to 70°C
- TSSOP16 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
2
Data Rate Max
220Kbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Receivers
2Receivers
Communication Mode
-
Supply Voltage Min
4.5V
IC Case / Package
TSSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ST232CTR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability