Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč174.306 |
10+ | Kč138.692 |
25+ | Kč129.162 |
50+ | Kč118.879 |
100+ | Kč104.584 |
250+ | Kč99.317 |
500+ | Kč89.034 |
Product Information
Product Overview
ST25R3920-AQWT is a automotive high performance NFC reader for CCC digital key and car centre console. It enables fast product development for car access/start applications in areas like door handle or centre console and enables additional functionality like pairing or NFC card protection combined with a Qi charger. Being very robust and noise tolerant. At the same time reducing electromagnetic emission, the device works even under harsh conditions enabling an easier certification. It features high RF power with dynamic power output to directly drive into antennas at high efficiency. The device include additional features like incomparable for low power applications. It offers low power card detection by performing a measurement of the amplitude or phase of the antenna signal while reducing power consumption to a minimum. Additionally it contains a low power capacitive sensor to detect the presence of a card without switching on the reader field.
- AEC-Q100 qualified, operating temperature range is -40 °C to 105 °C
- Case style is 32-pin VFQFPN (5 x 5mm) with wet table flanks
- Active and passive peer to peer initiator and target modes, up to 424kbit/s
- Dynamic power output (DPO) controls the field strength to stay within given limits
- Active wave shaping (AWS) reduces over-and under-shoots
- Noise suppression receiver (NSR) allows reception in noisy environment
- Automatic antenna tuning (AAT) via variable capacitor
- 512-byte FIFO, serial peripheral interface (SPI) upto 5Mbit/s
- Quartz oscillator capable of operating with 27.12MHz crystal with fast start-up
- Adjustable ASK modulation depth from 5 to 40%
Technical Specifications
-
Reader
-
32Pins
5.5V
-
27.12MHz
-
VFQFPN
2.6V
5.8µA
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate