Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč31.852 |
50+ | Kč21.769 |
100+ | Kč19.813 |
500+ | Kč18.283 |
1000+ | Kč17.681 |
Product Information
Product Overview
ST3232CDR is a RS-232 driver and receiver. It is a 3V powered EIA/TIA-232 and V.28/V.24 communication interface with low power requirements and high data-rate capabilities. This device has a proprietary low dropout transmitter output stage providing true RS-232 performance from 3 to 5.5V supplies. The device requires only four small 0.1mF standard external capacitors for operation from a 3V supply. The device is guaranteed to run at data rates of 250kbps while maintaining RS-232 output levels. Typical applications are notebooks, subnotebooks and palmtop computers, battery-powered equipment, hand-held equipment, peripherals, and printers.
- VCC power supply current is 0.3mA typ at no load, VCC=3V ±10%, TA=25°C
- Data transfer rate is 300kbps min at RL=3kohm, CL2=1000pF one transmitter switching
- Propagation delay input to output is 0.2µs typ at RXIN=RXOUT, CL=150pF
- Transition slew rate is 6V/µs min at TA=25°C, RL=3kohm to 7kohm, VCC=3.3V, CL=150pF to 1000pF
- Input leakage current is ±0.01µA typ at TA=25°C
- Transmitter output resistance is 300 ohm min at VCC=V+=V-=0V, VOUT=±2V
- Transmitter propagation delay difference is 100ns typ at TA=25°C
- Output short circuit current is ±60mA max at VCC=3V or 5V, VOUT=±12
- TSSOP16 package
- 0 to 70°C temperature range
Applications
Computers & Computer Peripherals, Portable Devices
Technical Specifications
RS232 Transceiver
2
400Kbps
5.5V
16Pins
-
0°C
-
MSL 3 - 168 hours
2Receivers
-
3V
SOIC
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for ST3232CDR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate