Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,368.244 |
5+ | Kč3,117.193 |
10+ | Kč2,866.142 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,368.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTAC2942BW
Order Code2807344
Technical Datasheet
Drain Source Voltage Vds130V
Continuous Drain Current Id40A
Power Dissipation625W
Operating Frequency Min-
Operating Frequency Max175MHz
Transistor Case StyleSTAC244B
No. of Pins4Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
130V
Power Dissipation
625W
Operating Frequency Max
175MHz
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Continuous Drain Current Id
40A
Operating Frequency Min
-
Transistor Case Style
STAC244B
Operating Temperature Max
200°C
Transistor Mounting
Flange
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005557
Product traceability