Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč58.938 |
10+ | Kč48.404 |
25+ | Kč45.896 |
50+ | Kč45.646 |
100+ | Kč45.395 |
250+ | Kč45.144 |
500+ | Kč44.893 |
1000+ | Kč44.642 |
Product Information
Product Overview
The STC3100IQT is a Battery Monitor IC with coulomb counter/gas gauge. It monitors the critical parameters of a single-cell Li-ion battery (voltage, temperature and current) and includes hardware functions to implement a gas gauge for battery charge monitoring, based on a programmable 12- to 14-bit A/D converter. With a typical 30mΩ external sense resistor, the battery current can be up to 2.5A and the accumulator system provides a capacity up to ±7000mAh with a resolution of 0.2mAh. The device is programmable through the I²C interface.
- Battery voltage monitoring
- Internal temperature sensor
- Internal or external 32768Hz time base
- 32 bytes RAM
- 8 bytes Unique device ID
- One general-purpose I/O
Applications
Portable Devices, Communications & Networking, Audio, Wireless
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Li-Ion
1Cells
5.5V
8Pins
85°C
-
-
I2C
2.7V
DFN
-40°C
Surface Mount
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate