Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-AETKT2V1
Order Code3775634
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč889.086 |
Price for:Each
Minimum: 1
Multiple: 1
Kč889.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-AETKT2V1
Order Code3775634
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberTSC213, TSC210
Kit Application TypeAmplifier
Application Sub TypeCurrent Sense Amplifier
Product Range-
Product Overview
STEVAL-AETKT2V1 evaluation kit implements bidirectional current sense amplifiers by placing a sense resistor either in the high-side or in the low-side. The STEVAL-AETKT2V1 kit consists of a motherboard and two different daughterboards for different gain configurations. The TSC21x family implements zero drift technology and is specially designed to accurately measure current by amplifying the voltage across a shunt resistor connected to its input. The voltage drop (Vsense) is then amplified by an amplifier.
- Input common mode voltage: 26 V
- Offset voltage: ±35 μV (±100 μV) max
- Offset drift: 0.1 µV/°C max
- Gain drift: 20 ppm/°C max
- 2.7 to 26 V supply voltage
- Quiescent current is 100μA maximum
- SC70-6 and QFN10 (1.8 x 1.4mm) package
- Temperature range from -40 to 125°C
- Gain configuration from 50V/V to 1000V/V
Contents
Motherboard, Two daughter boards.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Amplifier
Kit Contents
1 x Mother Board, 2 x Daughter Boards TSC213/TSC210
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
TSC213, TSC210
Application Sub Type
Current Sense Amplifier
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0132