Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MIC001V1
Order Code2851975
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč839.428 |
Price for:Each
Minimum: 1
Multiple: 1
Kč839.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MIC001V1
Order Code2851975
Technical Datasheet
Accessory TypeDaughter Board
For Use WithX-NUCLEO-CCA02M1 Expansion Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Microphone coupon board based on the MP34DT05-A digital MEMS
- 4 x MP34DT05-A top port digital MEMS microphones
- Daughterboard to be used with X-NUCLEO-CCA02M1
- Vsupply from 1.6V to 3.6V
- 122.5dBSPL acoustic overload point
- Omnidirectional sensitivity
- PDM single-bit output
- 64dB of SNR, sensitivity -26dBFS ±3 dB
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Daughter Board
Product Range
-
For Use With
X-NUCLEO-CCA02M1 Expansion Board
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045