Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MKI204V1K
Order Code3018778
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč612.454 |
Price for:Each
Minimum: 1
Multiple: 1
Kč612.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MKI204V1K
Order Code3018778
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSTLM75
Application Sub TypeTemperature Sensor
Kit ContentsEval Kit STLM75
Product Overview
- Temperature probe kit based on STLM75 temperature sensor
- User friendly STLM75 board
- Complete STLM75 pinout for a standard DIL 24 socket
- Fully compatible with and STEVAL-MKI109V3 motherboards
- Small package dimensions allow it to be mounted on top of a very thin probe
- Can take temperature readings not influenced by heat from other electronic components or boards
- Comes ready-to-use with the required decoupling capacitors on the VDD power supply line
- Consists of probe with STLM75 sensor connected via flat cable to STEVAL-MKIGIBV1 adapter board
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Temperature Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
STLM75
Kit Contents
Eval Kit STLM75
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84732990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099