Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MKI218V1
Order Code3678893
Technical Datasheet
4 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč367.171 |
5+ | Kč359.898 |
Price for:Each
Minimum: 1
Multiple: 1
Kč367.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MKI218V1
Order Code3678893
Technical Datasheet
Accessory TypeAdapter Board
For Use WithSTEVAL-MKI109V3 MEMS Motherboard
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
STEVAL-MKI218V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the AIS2IH product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI218V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete AIS2IH pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
- Complete AIS2IH pinout for a standard DIL 24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
Technical Specifications
Accessory Type
Adapter Board
Product Range
-
For Use With
STEVAL-MKI109V3 MEMS Motherboard
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036