Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-POEL45W1
Order Code2987044
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,426.992 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,426.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-POEL45W1
Order Code2987044
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberPM8805, LED6000
Kit Application TypeLighting
Application Sub TypePower Over Ethernet (POE), Powered Device(PD) Controller
Kit ContentsEval Board PM8805, LED6000 & SPBTLE-1S Module
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Evaluation board is a PoE-enabled constant current LED driver with a PM8805 Power over Ethernet interface, LED6000 LED driver and Bluetooth module SPBTLE-1S for smart dimming control. The PM8805 is a highly integrated device embedding a double active bridge, a hot-swap MOSFET and an IEEE802.3bt-compliant Powered Device (PD) PoE interface. It is designed to provide a power output of 48W and can dim LEDs down to 1% of the maximum brightness without any flicker.
- PoE-PD IEEE 802.3af/at/bt compliant
- Constant current output working in buck topology
- 37 to 57VDC LED driver input voltage range
- Peak Efficiency at maximum load <gt/> 95%
- Standby power consumption of LED driver <lt/> 100mW
- Comprehensive set of protections (open/no-load, short/overload circuit protection)
- PoE Lighting android application available on Google Play store
- Digital dimming with 1% resolution
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Lighting
Kit Contents
Eval Board PM8805, LED6000 & SPBTLE-1S Module
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
PM8805, LED6000
Application Sub Type
Power Over Ethernet (POE), Powered Device(PD) Controller
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041