Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,372.879 |
Product Information
Product Overview
STEVAL-VP318L2F implements a 15V/1.2A isolated flyback converter in primary side regulation (PSR) developed for general purpose applications, operating from 90 to 265VAC. The reference design is built around the VIPER318LDTR offline high-voltage converter which belongs to the VIPerPlus family and features an 800V avalanche rugged power MOSFET, PWM current mode control, fixed 60kHz switching frequency with jittering to meet electromagnetic disturbance standards and burst mode for light load management. The evaluation board main characteristics are: small size, minimal BOM, high efficiency and tight line, load regulation over the entire input and output ranges. Input overvoltage and undervoltage protections, with separate and settable intervention thresholds, are available at OVP and UVP pins.
- Average efficiency is greater than 83%
- Meets IEC55022 Class B conducted EMI even with reduced EMI filter due to frequency jittering feature
Technical Specifications
STMicroelectronics
Power Management
Evaluation Board VIPER318LDTR
No SVHC (21-Jan-2025)
VIPER318LDTR
Isolated Flyback Converter
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate