Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč69.722 |
10+ | Kč33.356 |
100+ | Kč31.350 |
500+ | Kč25.331 |
1000+ | Kč22.697 |
5000+ | Kč19.813 |
Product Information
Product Overview
The STF3NK80Z is a SuperMESH™ N-channel Power MOSFET offers Zener-protection and minimized gate charge. The SuperMESH™ is obtained through an extreme optimization of ST's well established strip-based PowerMESH™ layout. In addition to pushing ON-resistance significantly down, special care is taken to ensure a very good dV/dt capability for the most demanding applications. This MOSFET complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.
- 100% Avalanche tested
- Very low intrinsic capacitance
- Very good manufacturing repeatability
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
2.5A
TO-220FP
10V
25W
150°C
-
No SVHC (21-Jan-2025)
800V
4.5ohm
Through Hole
3.75V
3Pins
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate