Quantity | Price (ex VAT) |
---|---|
160+ | Kč96.809 |
Product Information
Product Overview
The STM32F358RCT6 is a STM32 F3 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M4 RISC core operating at a frequency of up to 72MHz and embedding a floating point unit (FPU), high-speed embedded memories (Flash memory up to 256kB and 48kB of SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The device offer a fast 12-bit ADCs, seven comparators, four operational amplifiers, up to two DAC channels, a low-power RTC, up to five general-purpose 16-bit timers, one general-purpose 32-bit timer and two timers dedicated to motor control, as well as standard and advanced communication interfaces - two I²Cs, three SPIs, two I²Ss, three USARTs, two UART and a CAN.
- CRC calculation unit
- Low-power modes - Sleep and stop
- VBAT supply for RTC and backup registers
- 4 to 32MHz Crystal oscillator
- 32kHz Oscillator for RTC with calibration
- 8MHz Internal RC with x 16 PLL option
- 40kHz Internal oscillator
- Interconnect matrix
- 12-channel DMA Controller
- 2 Watchdog timers (independent, window)
- SysTick timer - 24-bit downcounter
- Calendar RTC with alarm, periodic wakeup from stop
- CAN interface (2.0B Active)
- Infrared transmitter
- Cortex®-M4 with FPU ETM, Serial wire debug, JTAG
- 96-bit Unique ID
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F3 Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, SPI, UART, USART
21Channels
1.65V
-40°C
Surface Mount
STM32F3
MSL 3 - 168 hours
ARM Cortex-M4
72MHz
64Pins
51I/O's
40KB
12Bit
1.95V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found