Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč134.178 |
10+ | Kč106.590 |
25+ | Kč100.069 |
50+ | Kč94.050 |
100+ | Kč89.786 |
250+ | Kč88.532 |
500+ | Kč86.777 |
Product Information
Product Overview
STM32F401CDU6 is a high-performance access line, ARM® Cortex®-M4 32b MCU+FPU, 384Kbytes of flash memory, 84MHz CPU, ART accelerator. It is based on the high-performance ARM® Cortex® -M4 32bit RISC core operating at a frequency of up to 84 MHz. Its Cortex®-M4 core features a floating point unit (FPU) single precision which supports all ARM single-precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It is used in applications such as motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile phone sensor hub.
- 384Kbytes of flash memory code size
- 96Kbytes SRAM, 7 GPIOs, advance control timers, (3) I²C, (3) USART
- 84MHz max CPU frequency, operating voltage range from 1.7V to 3.6V
- Internal 16MHz factory-trimmed RC, 32KHz oscillator for RTC with calibration
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Serial wire debug (SWD) & JTAG interfaces, Cortex®-M4 Embedded Trace Macrocell™
- Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- Upto 78 fast I/Os upto 42MHz, all I/O ports are 5V-tolerant
- Upto 3 USARTs (2 x 10.5 Mbit/s, 1 x 5.25 Mbit/s), ISO 7816 interface, LIN, IrDA, modem control)
- Operating temperature range from -40°C to 85°C, UFQFPN48 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
384KB
UFQFPN
I2C, SPI, USART, USB
10Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4
84MHz
48Pins
36I/O's
96KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for STM32F401CDU6
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate