Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč288.169 |
10+ | Kč217.694 |
25+ | Kč217.444 |
50+ | Kč191.611 |
100+ | Kč190.357 |
Product Information
Product Overview
STM32F405VGT7 is a general purpose, ARM-based 32bit microcontroller. This Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers. a true random number generator (RNG). Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances.
- Operating voltage range from 1.8 to 3.6V, 168MHz max CPU frequency
- Internal 16MHz factory-trimmed RC (1% accuracy)
- VBAT supply for RTC, 20×32 bit backup registers + optional 4Kb backup SRAM
- Serial wire debug (SWD) & JTAG interfaces, Cortex-M4 Embedded Trace Macrocell™
- Up to 136 fast I/Os up to 84MHz, Up to 138 5V-tolerant I/Os
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- True random number generator, CRC calculation unit
- 1024Kbytes of flash memory size, connectivity, camera interface, ethernet
- Industrial temperature range from -40°C to 105°C
- 100-pin LQFP package
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
1MB
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
16Channels
1.8V
-40°C
Surface Mount
STM32F4
No SVHC (21-Jan-2025)
ARM Cortex-M4
168MHz
100Pins
82I/O's
192KB
12Bit
3.6V
105°C
STM32
-
Technical Docs (2)
Alternatives for STM32F405VGT7
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate