Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč32.604 |
10+ | Kč24.779 |
50+ | Kč22.748 |
100+ | Kč22.497 |
250+ | Kč22.246 |
500+ | Kč22.020 |
1000+ | Kč21.769 |
2500+ | Kč21.519 |
Product Information
Product Overview
STM32G030K8T6 is an Arm® Cortex®-M0+ 32bit MCU. This offering a high level of integration, this is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. The devices incorporate a memory protection unit (MPU), high-speed embedded memories (8 Kbytes of SRAM and up to 64 Kbytes of Flash program memory with read protection, write protection), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. The devices offer standard communication interfaces (two I²Cs, two SPIs / one I2S, and two USARTs), one 12-bit ADC (2.5 MSps) with up to 19 channels, a low-power RTC, an advanced control PWM timer, four general-purpose 16-bit timers, two watchdog timers, and a SysTick timer.
- 64Kbytes flash memory size
- CRC calculation unit, reset and power management
- Voltage range from 2.0V to 3.6V
- Power-on/power-down reset (POR/PDR), low-power modes sleep, stop, standby
- VBAT supply for RTC and backup registers
- Clock management, 4 to 48MHz crystal oscillator range
- 32KHz crystal oscillator with calibration, internal 32KHz RC oscillator (±5 %)
- All mappable on external interrupt vectors, multiple 5 V-tolerant I/Os
- 5-channel DMA controller with flexible mapping
- 32pin LQFP package, temperature range from -40 to 85°C (105°C junction)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32G0 Series Microcontrollers
32 bit
64KB
LQFP
I2C, I2S, SPI, USART
16Channels
2V
-40°C
Surface Mount
STM32G0
MSL 3 - 168 hours
ARM Cortex-M0+
64MHz
32Pins
30I/O's
8KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate