Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč58.186 |
10+ | Kč37.620 |
25+ | Kč36.115 |
50+ | Kč35.363 |
100+ | Kč35.112 |
250+ | Kč34.861 |
500+ | Kč34.610 |
1000+ | Kč34.360 |
Product Information
Product Overview
STM32L021K4T6 is a access line ultra-low-power 32-bit MCU that incorporates the high-performance MUC Arm® Cortex®-M0+ 32-bit RISC core operating at a 32MHz frequency, high-speed embedded memories plus an extensive range of enhanced I/Os and peripherals. This provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. This offer several analogue features, one 12bit ADC with hardware oversampling, two ultra-low-power comparators, AES, several timers, one low-power timer (LPTIM), three general-purpose 16-bit timers, one RTC and one SysTick which can be used as timebases. This also feature two watchdogs, one watchdog with independent clock and window capability and one window watchdog based on bus clock.
- 16Kbytes flash memory size, 512bytes data EEPROM
- 2Kbytes RAM, 1 AES, 26/28 GPIOs, 2 comparators
- 32MHz maximum CPU frequency
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
- Ultralow power POR/PDR, programmable voltage detector (PVD)
- High speed internal 16 MHz factory-trimmed RC (+/- 1%)
- PLL for CPU clock, pre-programmed bootloader, USART, SPI supported
- Development support, serial wire debug supported
- Sector protection against R/W operation
- 32 pins LQFP package, industrial temperature range from -40 to 85°C
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32 bit
16KB
LQFP
I2C, LPUART, SPI, USART
10Channels
1.8V
-40°C
Surface Mount
STM32L0
No SVHC (21-Jan-2025)
ARM Cortex-M0+
32MHz
32Pins
26I/O's
2KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate