Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | Kč106.841 |
3000+ | Kč103.079 |
Product Information
Product Overview
STM32L152VBT6ATR is an ultra-low-power, Arm® Cortex®-M3 32bit MCU. The device offers three operational amplifiers, one 12bit ADC, two DACs, two ultra-low-power comparators, one general-purpose 32bit timer, six general-purpose 16bit timers, and two basic timers, which can be used as time bases. It also contains standard and advanced communication interfaces: up to two I²Cs, three SPIs, two I²S, one SDIO, three USARTs, two UARTs, and a USB. This device offers up to 34 capacitive sensing channels to simply add a touch-sensing functionality to any application. It also includes a real-time clock and a set of backup registers that remain powered in standby mode.
- Device with LCD, 384Kbytes of flash memory
- Power supply range from 1.65V to 3.6V, 305nA typical standby mode supply current (3 wakeup pins)
- 12Kbytes data EEPROM, 48Kbytes RAM
- 32bit, 6 general purpose, 2 basic timers
- 33.3 DMIPS peak (dhrystone 2.1), memory protection unit
- Up to 34 capacitive sensing channels, CRC calculation unit, 96bit unique ID
- Ultra-low-power POR/PDR, programmable voltage detector (PVD)
- 1 to 24MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- VDD range: 1.8 to 3.6V and BOR enabled
- Operating temperature range from -40°C to 85°C, 100-pin LQFP package
Technical Specifications
STM32 Family STM32L1 Series Microcontrollers
32 bit
128KB
LQFP
I2C, SPI, USART, USB
24Channels
1.8V
-40°C
Surface Mount
STM32L1
No SVHC (21-Jan-2025)
ARM Cortex-M3
32MHz
100Pins
83I/O's
32KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate