Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L15LPBOARD
Order Code2318919
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč994.171 |
Price for:Each
Minimum: 1
Multiple: 1
Kč994.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L15LPBOARD
Order Code2318919
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits8bit
Silicon Family NameSTM8L
Core ArchitectureSTM8
Core Sub-ArchitectureSTM8
Silicon Core NumberSTM8L15x
Kit ContentsDemo Board STM8L15x
Product Range-
Product Overview
The STM8L15LPBOARD low-power demonstration board is designed to demonstrate all the STM8L15x low-power modes, and permits the user to take consumption measurements in all modes. The main demonstration modes proposed through the LCD screen use either the auto-measurement circuit or manual consumption measurement.
- SWIM debug support
- MCU consumption auto-measurement circuit
- Function and wakeup buttons
- 32.768 kHz quartz
- MCU pins connector
- LCD glass
Applications
Embedded Design & Development, Consumer Electronics, Security, Metering
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM8L
Core Sub-Architecture
STM8
Kit Contents
Demo Board STM8L15x
No. of Bits
8bit
Core Architecture
STM8
Silicon Core Number
STM8L15x
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110676