Print Page
Image is for illustrative purposes only. Please refer to product description.
12,415 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč20.967 |
10+ | Kč15.073 |
50+ | Kč13.593 |
100+ | Kč11.963 |
250+ | Kč11.161 |
500+ | Kč11.035 |
1000+ | Kč10.935 |
2500+ | Kč10.809 |
Price for:Each
Minimum: 1
Multiple: 1
Kč20.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP08DP05MTR
Order Code2460706
Technical Datasheet
No. of Channels8Channels
Output Current Max100mA
Output Voltage Max20V
IC Case / PackageNSOIC
No. of Pins16Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleNSOIC
No. of Outputs8Outputs
Output Current100mA
Output Voltage20V
Switching Frequency30MHz
Product Overview
Low voltage 8bit constant current LED sink with full outputs error detection designed for LED panel displays.
- Low voltage power supply down to 3V
- 8 constant current output channels
- Adjustable output current through external resistor
- Short and open output error detection
- Serial data IN/parallel data OUT
- 3.3V micro driver-able
- 30MHz clock frequency
- ESD protection 2.5KV HBM, 200V MM
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
8Channels
Output Voltage Max
20V
No. of Pins
16Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
NSOIC
Output Current
100mA
Switching Frequency
30MHz
Output Current Max
100mA
IC Case / Package
NSOIC
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Constant Current
No. of Outputs
8Outputs
Output Voltage
20V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
Product traceability