Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS80170CW
Order Code1295336
Product RangeSTPS8
Technical Datasheet
3,840 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč110.603 |
10+ | Kč102.326 |
100+ | Kč64.456 |
500+ | Kč62.198 |
1000+ | Kč59.690 |
Price for:Each
Minimum: 1
Multiple: 1
Kč110.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS80170CW
Order Code1295336
Product RangeSTPS8
Technical Datasheet
Repetitive Peak Reverse Voltage170V
Average Forward Current80A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-247
No. of Pins3Pins
Forward Voltage Max840mV
Forward Surge Current500A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeSTPS8
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STPS80170CW is a high-voltage dual centre-tab Schottky Power Rectifier suitable for high frequency switched mode power supplies. This device is intended for use to enhance the reliability of the application.
- High junction temperature capability
- Low leakage current
- Good trade-off between leakage current and forward-voltage drop
- Low thermal resistance
- High frequency operation
- Avalanche specification
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
170V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
500A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
80A
Diode Case Style
TO-247
Forward Voltage Max
840mV
Operating Temperature Max
175°C
Product Range
STPS8
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02658