Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS8H100G-TR
Order Code2344058
Product RangeSTPS8
Technical Datasheet
3,513 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč29.594 |
10+ | Kč19.838 |
100+ | Kč14.998 |
500+ | Kč12.390 |
1000+ | Kč9.982 |
5000+ | Kč9.305 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč29.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS8H100G-TR
Order Code2344058
Product RangeSTPS8
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current8A
Diode Configuration-
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max710mV
Forward Surge Current250A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeSTPS8
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STPS8H100G-TR is a high voltage Power Schottky Rectifier features high junction temperature capability, negligible switching losses, good trade-off between leakage current and forward voltage drop. This Schottky barrier rectifier is designed for high frequency compact switched mode power supplies such as adaptors and on board DC/DC converters.
- Low leakage current
- Avalanche capability specified
- 30A RMS forward voltage
- 750W Repetitive peak avalanche power
- 1.6°C/W Junction to case thermal resistance
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
-
No. of Pins
3Pins
Forward Surge Current
250A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
8A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
710mV
Operating Temperature Max
175°C
Product Range
STPS8
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001