3,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč43.639 |
10+ | Kč29.344 |
50+ | Kč27.086 |
100+ | Kč24.654 |
250+ | Kč24.102 |
500+ | Kč23.525 |
1000+ | Kč22.773 |
2500+ | Kč22.321 |
Product Information
Product Overview
STTS22HTR is a low-voltage, ultralow-power, 0.5°C accuracy I²C/SMBus 3.0 temperature sensor. It is a high-accuracy, digital temperature sensor offering high performance over the entire operating temperature range. It is a bandgap temperature sensor coupled with an A/D converter, signal processing logic, and an I²C/SMBus 3.0 interface all in a single ASIC. This sensor is housed in a small 2 x 2 x 0.50mm 6-lead UDFN package with exposed pad down for a better temperature match with the surrounding environment. It is factory calibrated and requires no additional calibration efforts on the customer side. The units are 100% tested on a production setup that is NIST traceable and verified with equipment that is calibrated in accordance with the IATF 16949:2016 standard. Typical applications are wearable devices, smart home automation, asset and goods tracking, smartphones, HVAC, refrigerators, air humidifiers, portable consumer devices, white goods, thermostats.
- Integrated high-accuracy temperature sensor, factory calibrated
- NIST traceability, one-shot mode for power saving
- Supply voltage range from 1.5 to 3.6V
- I²C, SMBus 3.0 with ALERT (ARA) support, programmable thresholds with interrupt pin
- Supports up to 1MHz serial clock, up to 4 I²C/SMBus addresses
- Ultralow current is 1.75µA in one-shot mode
- 16bit temperature data output
- Temperature accuracy (max.) is ±0.5°C (-10°C to +60°C)
- Operating temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Digital
± 0.5°C
-40°C
125°C
UDFN
6Pins
3.6V
16 bits
-40°C
-
No SVHC (21-Jan-2025)
Open Drain
± 0.5°C
-40°C
125°C
UDFN-EP
1.5V
-
I2C, SMBus
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate