Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč99.317 |
10+ | Kč75.992 |
25+ | Kč72.481 |
50+ | Kč68.970 |
100+ | Kč65.459 |
250+ | Kč62.449 |
500+ | Kč61.948 |
Price for:Each
Minimum: 1
Multiple: 1
Kč99.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7265
Order Code1467650
Technical Datasheet
Output Power x Channels @ Load25W x 2 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range± 5V to ± 25V
IC Case / PackageMultiwatt
No. of Pins11Pins
Load Impedance8ohm
Output Type2 x Stereo
IC MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleMultiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power25W
Product Overview
TDA7265 is a 25W + 25W stereo amplifier with mute and standby. It is a class AB dual Audio power amplifier. It is specially designed for high-quality sound applications such as Hi-Fi music centres and stereo TV sets.
- Supply voltage range from +5V to +25V
- Standby feature (low Iq), few external components
- Short-circuit protection, thermal overload protection
- Total quiescent current is 80mA typical at (Tamb = 25°C)
- Input offset voltage is 20mV typical at (Tamb = 25°C)
- Output power is 25W typical at (THD = 10% RL = 8 ohm ; VS + 16V; RL = 4 ohm)
- Total harmonic distortion is 0.01% typical at (RL = 8 ohm ; PO = 1W; f = 1KHz)
- Slew rate is 10V/µs typ at (VI = ±10V, RL = 2Kohm, CL = 100pF)
- Total input noise is 4µV typical at (f = 20Hz to 22Khz)
- Operating temperature range from -20°C to 85°C, multiwatt package
Technical Specifications
Output Power x Channels @ Load
25W x 2 @ 8Ohm
No. of Channels
2Channels
IC Case / Package
Multiwatt
Load Impedance
8ohm
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
AB
No. of Channels
2 Channel
Audio Amplifier Type
AB
Supply Voltage Range
± 5V to ± 25V
No. of Pins
11Pins
Output Type
2 x Stereo
Operating Temperature Min
-20°C
Product Range
-
MSL
-
Amplifier Case Style
Multiwatt
Automotive Qualification Standard
-
Output Power
25W
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308
Product traceability