Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7292
Order Code1776050
Product RangeClass-AB Power Amplifier
Technical Datasheet
669 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč161.014 |
10+ | Kč128.410 |
25+ | Kč120.133 |
50+ | Kč119.882 |
100+ | Kč119.632 |
250+ | Kč119.381 |
Price for:Each
Minimum: 1
Multiple: 1
Kč161.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7292
Order Code1776050
Product RangeClass-AB Power Amplifier
Technical Datasheet
Output Power x Channels @ Load0
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range± 8V to ± 33V
IC Case / PackageMultiwatt
No. of Pins11Pins
Load Impedance8ohm
Output Type2 x Stereo
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeClass-AB Power Amplifier
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleMultiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power40W
Product Overview
40W + 40W stereo amplifier with mute and standby. This is a class-AB dual audio power amplifier assembled in a Multiwatt package. It has been specifically designed for high-quality sound applications such as hi-fi music centres and stereo TV sets.
- Split supply
- High output power
- No 'pop' at turn on/off
- Mute ('pop'-free)
- Standby feature (low Iq)
- Short-circuit protection
- Thermal overload protection
Technical Specifications
Output Power x Channels @ Load
0
No. of Channels
2Channels
IC Case / Package
Multiwatt
Load Impedance
8ohm
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
AB
No. of Channels
2 Channel
Audio Amplifier Type
AB
Supply Voltage Range
± 8V to ± 33V
No. of Pins
11Pins
Output Type
2 x Stereo
Operating Temperature Min
0°C
Product Range
Class-AB Power Amplifier
MSL
-
Amplifier Case Style
Multiwatt
Automotive Qualification Standard
-
Output Power
40W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443