Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL431IDT
Order Code2474176
Product RangeTL431
Technical Datasheet
2,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2500+ | Kč3.210 |
7500+ | Kč2.709 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Kč8,025.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL431IDT
Order Code2474176
Product RangeTL431
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeTL431
Reference Voltage Min2.495V
Reference Voltage Max36V
Initial Accuracy2%
Temperature Coefficient-
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
Reference Voltage2.495V to 36V
Voltage Reference Case StyleSOIC
Product Overview
TL431IDT is an adjustable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range. The output voltage can be set to any value between 2.5 and 36 V with two external resistors. Typical applications include power supply, industrial and automotive.
- Adjustable output voltage range from 2.5 to 36V
- 4µA max reference input current at Tamb = 25°C
- 0.5ohm dynamic impedance
- 2.55V reference input voltage at Tamb = 25°C
- 1000nA max
- 1mA max value of minimum cathode current for regulation
- 2% accuracy
- 8 lead SO package
- Temperature range from -40 to 105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.495V
Initial Accuracy
2%
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
2.495V to 36V
Product Range
TL431
Reference Voltage Max
36V
Temperature Coefficient
-
No. of Pins
8Pins
Input Voltage Max
6V
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOIC
Technical Docs (3)
Alternatives for TL431IDT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability