Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTPDV1240RG
Order Code3130267
Product RangeTPDVxx40
Technical Datasheet
186 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč292.182 |
5+ | Kč272.369 |
10+ | Kč252.556 |
50+ | Kč232.993 |
100+ | Kč213.180 |
250+ | Kč193.367 |
Price for:Each
Minimum: 1
Multiple: 1
Kč292.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTPDV1240RG
Order Code3130267
Product RangeTPDVxx40
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
On State RMS Current40A
Triac Case StyleTOP-3I
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current350A
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.8V
Thyristor MountingThrough Hole
Product RangeTPDVxx40
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Triac Case Style
TOP-3I
Peak Non Repetitive Surge Current
350A
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
TPDVxx40
On State RMS Current
40A
Gate Trigger Voltage Max
1.5V
Holding Current Max
50mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
Product traceability