Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16.954 |
10+ | Kč12.089 |
100+ | Kč9.505 |
500+ | Kč7.198 |
1000+ | Kč6.772 |
2500+ | Kč6.395 |
Product Information
Product Overview
TS27L2CDT is a precision very low power CMOS dual operational amplifier in a 8 pin SOIC package. This device is a low cost, low power dual operational amplifier designed to operate with single or dual supplies. This operational amplifier uses the ST silicon gate CMOS process allowing an excellent consumption-speed ratio. It is ideally suited for low consumption applications. The CMOS amplifier offers very high input impedance and extremely low input currents. The major advantage versus JFET devices is the very low input currents drift with temperature.
- Very low power consumption 10µA/op
- Output voltage can swing to ground
- Excellent phase margin on capacitive loads
- Stable and low offset voltage
- Temperature range from 0°C to +70°C
- ICC = 10µA/amp: TS27L2 (very low power)
Technical Specifications
2Channels
0.04V/µs
SOIC
CMOS
1.1mV
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
0.1MHz
3V to 16V
8Pins
-
1pA
0°C
-
MSL 1 - Unlimited
SOIC
0.1MHz
0.04V/µs
Technical Docs (2)
Alternatives for TS27L2CDT
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate