Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3431CILT
Order Code1374141
Product RangeTS3431
Technical Datasheet
5,907 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15.048 |
10+ | Kč10.609 |
100+ | Kč8.301 |
500+ | Kč7.374 |
1000+ | Kč7.073 |
2500+ | Kč6.772 |
5000+ | Kč6.471 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč15.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3431CILT
Order Code1374141
Product RangeTS3431
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeTS3431
Reference Voltage Min1.24V
Reference Voltage Max24V
Initial Accuracy0.25%
Temperature Coefficient± 100ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
Automotive Qualification Standard-
Reference Voltage1.24V to 24V
Voltage Reference Case StyleSOT-23
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
1.24V
Initial Accuracy
0.25%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
1.24V to 24V
Product Range
TS3431
Reference Voltage Max
24V
Temperature Coefficient
± 100ppm/°C
No. of Pins
3Pins
Input Voltage Max
24V
Operating Temperature Max
125°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability