Print Page
Image is for illustrative purposes only. Please refer to product description.
10,280 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč17.456 |
10+ | Kč14.120 |
50+ | Kč13.343 |
100+ | Kč11.336 |
250+ | Kč10.935 |
500+ | Kč10.709 |
1000+ | Kč10.684 |
2500+ | Kč10.634 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč17.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV358IDT
Order Code2762661
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.4MHz
Slew Rate Typ0.6V/µs
Supply Voltage Range2.5V to 6V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage200µV
Input Bias Current40nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.4MHz
No. of Amplifiers2 Amplifier
Slew Rate0.6V/µs
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.6V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1.4MHz
Supply Voltage Range
2.5V to 6V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
40nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
1.4MHz
Slew Rate
0.6V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability