3,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | Kč7.649 |
10+ | Kč5.392 |
100+ | Kč4.665 |
500+ | Kč4.414 |
1000+ | Kč4.138 |
Product Information
Product Overview
The USBUF02W6 is an EMI Filter and Line Termination for USB upstream ports. The low-pass EMI analogue filter specification requires upstream ports to be terminated with pull-up resistors from the D+ and D- lines to Vbus. On the implementation of USB systems, the radiated and conducted EMI should be kept within the required levels as stated by the FCC regulations. The filter provides the recommended line termination while implementing a low pass filter to limit EMI levels and providing ESD protection which exceeds IEC 61000-4-2 level 4 standards.
- Integrated Rt series termination and Ct bypassing capacitors
- EMI/RFI noise suppression
- Required line termination for USB upstream ports
- High flexibility in the design of high density boards
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB Upstream and Terminator EMI Filter with ESD
RC Pi Filter
6Pins
No SVHC (21-Jan-2025)
2 Data Lines
SOT323
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate