Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč170.795 |
10+ | Kč131.921 |
25+ | Kč129.162 |
50+ | Kč126.152 |
100+ | Kč123.394 |
250+ | Kč120.384 |
Product Information
Product Overview
The VN808CM-E is an octal-channel High-side Driver. It is designed in STMicroelectronics VIPower M0-3 technology and intended to drive any kind of load with one side connected to ground. It can be driven by using a 3.3V logic supply. Active current limitation combined with thermal shutdown and automatic restart, protect the device against over-load. In over-load conditions, the channel turns OFF and ON again automatically so to maintain the junction temperature between TTSD and TR. If this condition makes case temperature reach TCSD, over-loaded channel is turned OFF and ON if the case temperature decreases down to TCR. Non-over-loaded channels continue to operate normally. The device automatically turns OFF in case of ground pin disconnection.
- CMOS compatible input
- Junction over-temperature protection
- Case over-temperature protection for thermal independence of the channels
- Current limitation
- Shorted load protection
- Under-voltage shutdown
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
10.5V
8Outputs
700mA
-
45V
-
SOIC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate