Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč718.291 |
Product Information
Product Overview
X-NUCLEO-6180A1 is a Proximity ToF sensor expansion board based on VL6180V1 for STM32 Nucleo. This expansion board features the VL6180 proximity sensor, based on ST’s FlightSense, Time-of- Flight technology. It is an evaluation board that provides an introduction to the proximity ranging capabilities of the VL6180 module. The VL6180 is based on patented FlightSense technology. This is a ground-breaking technology allowing absolute distance to be measured independent of target reflectance. Instead of estimating the distance by measuring the amount of light reflected back from the object, the VL6180 precisely measures the time the light takes to travel to the nearest object and reflect back to the sensor (Time-of-Flight). It is compatible with the STM32 Nucleo board family, and with the Arduino UNO R3 connector layout. Several ST expansion boards can be superposed through the Arduino connectors, which allows for the development of VL6180 applications with Bluetooth or WiFi interface.
- VL6180 Time-of-Flight (ToF) proximity sensor
- Ranging measurement up to 62cm
- 4-digit display, displaying the distance of a target from the proximity sensor
- Excellent ranging accuracy, independent of the reflectance of the target
- Integrate multiple VL6180 dev into customer dev, up to 3 EXT BB can be connected to expansion board
- Breakout boards can be ordered using the reference VL6180-SATEL
- Compatible with STM32 Nucleo board family
- Equipped with ArduinoTM UNO R3 connector
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
-
-
ToF Proximity Sensor Expansion Board VL6180
No SVHC (21-Jan-2025)
-
VL6180
STMicroelectronics STM32 Nucleo Development Boards
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate