Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoZ0410MF 1AA2
Order Code2629733
Product RangeZ04
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoZ0410MF 1AA2
Order Code2629733
Product RangeZ04
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Triac Case StyleTO-202
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current20A
Holding Current Max25mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage2V
Thyristor MountingThrough Hole
Product RangeZ04
Product Overview
Z04 series 4A triac suitable for general purpose AC switching applications. Typically used in applications such as touch light dimmers, fan controllers, HID lamp ignitors.
- 25mA gate current sensitivity
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-202
Peak Non Repetitive Surge Current
20A
No. of Pins
3Pins
Peak On State Voltage
2V
Product Range
Z04
On State RMS Current
4A
Gate Trigger Voltage Max
1.3V
Holding Current Max
25mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078
Product traceability