Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,724.250 |
3+ | Kč1,578.786 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,724.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTONTRONICS
Manufacturer Part NoT4215EP
Order Code4265988
Technical Datasheet
Power Supply Applications-
No. of Outputs2 Output
Output Power Max24VA
Output Power24VA
Output Voltage VAC24VAC
Output Current1A
Plug TypeHardwired
Output ConnectorTerminal Block
Input Voltage AC Max230V
Power Supply Output TypeFixed
Product Range-
SVHCTo Be Advised
Product Overview
- 230Vac input
- Output 1: 24Vac @ 1A
- Output 2: 18Vac @ 100mA
- IP Rated Weatherproof unit
- Class II power (Not required to be earthed)
- Wall-mountable
- Supplied with glands for tightening IP & OP wires
- Cost effective and high reliability
- Suitable for use in security applications & many others.
- Protections: Over Voltage, Short circuit
- CE & EMC Compliant
- Assembled in the UK
- MTBF <gt/>50,000 hours
Notes
As with all AC/AC linear power supplies and transformers, the output voltage is influenced by both the applied load and AC mains supply voltage
Technical Specifications
Power Supply Applications
-
Output Power Max
24VA
Output Voltage VAC
24VAC
Plug Type
Hardwired
Input Voltage AC Max
230V
Product Range
-
No. of Outputs
2 Output
Output Power
24VA
Output Current
1A
Output Connector
Terminal Block
Power Supply Output Type
Fixed
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.565