Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTONTRONICS
Manufacturer Part NoT5868ST
Order Code4132883
Product RangeDual Output CCTV PSU
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTONTRONICS
Manufacturer Part NoT5868ST
Order Code4132883
Product RangeDual Output CCTV PSU
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max48VA
Output Power48VA
Output Voltage VAC24VAC
Output Current2A
Plug TypeHardwired
Output Connector-
Input Voltage AC Max230V
Power Supply Output TypeFixed
Product RangeDual Output CCTV PSU
SVHCTo Be Advised
Product Overview
- Mains input voltage only
- Dual AC output linear unit:-
- 24Vac @ 2A via the 1.8m bare lead
- 18Vac @ 0.1A via the DC socket on transformer body
- Wall mounting holes
- Attractive black plastic case
Technical Specifications
Power Supply Applications
ITE
Output Power Max
48VA
Output Voltage VAC
24VAC
Plug Type
Hardwired
Input Voltage AC Max
230V
Product Range
Dual Output CCTV PSU
No. of Outputs
2 Output
Output Power
48VA
Output Current
2A
Output Connector
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15