Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč741.114 |
5+ | Kč635.276 |
10+ | Kč585.116 |
20+ | Kč505.362 |
50+ | Kč495.330 |
Price for:Each
Minimum: 1
Multiple: 1
Kč741.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTOP-CHOC
Manufacturer Part NoSCA15507-01
Order Code1303924
Technical Datasheet
External Depth17.5mm
Bore Diameter Nom-
External Diameter-
Weight-
Product Range-
Product Overview
The SCA15507-01 is a low frequency high deflection Anti-vibration Mount, made of mild steel with zinc plated finish. This SLF series mount has been designed to protect low mass components and instruments from vibration and shock and to isolate small rotating machines (pumps and electric motors). Metalwork is fully bonded for improved fatigue strength.
- ±0.5mm Maximum sinusoidal input at resonance
- 10 to 25Hz Natural frequency
- 3:1 Axial to radial stiffness
Applications
Industrial
Technical Specifications
External Depth
17.5mm
External Diameter
-
Product Range
-
Bore Diameter Nom
-
Weight
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005