Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No2210-320311
Order Code1350282
Technical Datasheet
Product Range-
Keypad ArrayQWERTY
Keypad OutputPS2, USB
Housing Material-
Contact Current Max60mA
Contact Voltage DC Nom5V
No. of Keys64
Panel Cutout Width351mm
Panel Cutout Height109.5mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for 2210-320311
3 Products Found
Technical Specifications
Product Range
-
Keypad Output
PS2, USB
Contact Current Max
60mA
No. of Keys
64
Panel Cutout Height
109.5mm
Keypad Array
QWERTY
Housing Material
-
Contact Voltage DC Nom
5V
Panel Cutout Width
351mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.14