Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No2212-252211
Order Code1892806
Technical Datasheet
Product Range-
Keypad ArrayQWERTY
Keypad OutputUSB
Housing MaterialStainless Steel
Contact Current Max60mA
Contact Voltage DC Nom5V
No. of Keys-
Panel Cutout Width362mm
Panel Cutout Height120mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for 2212-252211
1 Product Found
Product Overview
- Robust, compact format keyboard and trackball
- Designed for heavy use and kiosk applications
- Configured to allow installation into a work surface
- Vandal resistant (20J BS EN 60068-2-75: 1997)
- Sealed and weather resistant (IP65 rated)
- 63 Keys with high operational lifespan
- Industry standard USB interface
- Dimensions (HxWxD): 40x385x143mm
Technical Specifications
Product Range
-
Keypad Output
USB
Contact Current Max
60mA
No. of Keys
-
Panel Cutout Height
120mm
Keypad Array
QWERTY
Housing Material
Stainless Steel
Contact Voltage DC Nom
5V
Panel Cutout Width
362mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8