Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTORM INTERFACE
Manufacturer Part No3K12T101
Order Code9809961
Product RangeSTORM 3000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No3K12T101
Order Code9809961
Product RangeSTORM 3000
Technical Datasheet
Product RangeSTORM 3000
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialPolymer
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys12
Panel Cutout Width99.5mm
Panel Cutout Height118.5mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for 3K12T101
2 Products Found
Product Overview
The Storm 3000 series Illuminated Keypad is ideal for use in dark or dimly lit applications. They are constructed to survive in exposed, wet or dirty environments. Available in 4, 12 and 16 key configurations, these robust keypads can be fixed to the surface of a host enclosure or located beneath an aperture in a panel. Keys move with a positive "over-centre" action to provide a responsive tactile dynamic and reliable data entry. This excellent tactile response combined with a home pip and high contrast keytop characters make these illuminated keypads accessible for those with visual impairment.
- Reliable data entry in outdoor or indoor locations
- High contrast keytops with integral white light LED illumination
- Robust construction for use in extreme, wet or dirty environments
- Responsive tactile keys
Applications
Industrial
Technical Specifications
Product Range
STORM 3000
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
12
Panel Cutout Height
118.5mm
Keypad Array
3 x 4
Housing Material
Polymer
Contact Voltage DC Nom
24V
Panel Cutout Width
99.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14