Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No4200-001-FEC
Order Code9809988
Technical Datasheet
Product Range-
Keypad Array-
Keypad OutputRS232
Housing Material-
Contact Current Max-
Contact Voltage DC Nom5V
No. of Keys-
Panel Cutout Width-
Panel Cutout Height-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4200-001-FEC is an Encoder Keypad allows interfacing between keypad and host system using the RS232 communications protocol.
- Can drive LCD display on Storm FT series keypads
Applications
Industrial
Technical Specifications
Product Range
-
Keypad Output
RS232
Contact Current Max
-
No. of Keys
-
Panel Cutout Height
-
Keypad Array
-
Housing Material
-
Contact Voltage DC Nom
5V
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092